Treston Grey 6 Shelf Steel Shelving Unit, 2 m x 1m, 400 mm, 1 t Load
- RS Stock No.:
- 135-7314
- Mfr. Part No.:
- C31449003P
- Manufacturer:
- Treston
Subtotal (1 unit)*
€573.57
(exc. VAT)
€705.49
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €573.57 |
*price indicative
- RS Stock No.:
- 135-7314
- Mfr. Part No.:
- C31449003P
- Manufacturer:
- Treston
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Treston | |
| Product Type | Shelving Unit | |
| Sub Type | Storage Rack System | |
| Number of Shelves | 6 | |
| Load Capacity | 1t | |
| Height | 2m | |
| Width | 1m | |
| Depth | 400mm | |
| Material | Steel | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Treston | ||
Product Type Shelving Unit | ||
Sub Type Storage Rack System | ||
Number of Shelves 6 | ||
Load Capacity 1t | ||
Height 2m | ||
Width 1m | ||
Depth 400mm | ||
Material Steel | ||
Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FI
Treston Industrial Shelving Unit
The Treston industrial shelving unit is a starter frame with 6 height adjustable shelves. Manufactured from powder-coated steel for durability and strength. This unit is ideal for storing, archiving and general use in a broad range of environments. It is available with a height of 2000mm, a width of 1000mm and depth of 400mm.
Features and Benefits
149kg load capacity per shelf
Applications
Commercial
residential
Related links
- Treston Grey 6 Shelf Steel Shelving Unit 500 mm, 1 t Load
- RS PRO Grey 6 Shelf Steel Shelving System 450 mm, 70 kg Load
- RS PRO Grey 6 Shelf Steel Shelving System 450 mm, 70 kg Load
- RS PRO Light Grey 6 Shelf Steel Shelving System 450 mm
- RS PRO Light Grey 6 Shelf Steel Shelving System 300 mm
- RS PRO Black 5 Shelf Steel Shelving Unit 400 mm, 25 kg Load
- RS PRO Grey 6 Shelf Steel Shelving System 450 mm
- RS PRO Grey 6 Shelf Steel Shelving System 300 mm
