Manorga Grey 2 Shelf Galvanised Steel Starter Bay, 2000 mm x 1800mm, 800 mm, 683 kg Load

Subtotal (1 unit)*

€1,309.54

(exc. VAT)

€1,610.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,309.54

*price indicative

RS Stock No.:
267-8342
Mfr. Part No.:
ZVSECURISE2080ED1
Manufacturer:
Manorga
Find similar products by selecting one or more attributes.
Select all

Brand

Manorga

Product Type

Starter Bay

Sub Type

Modular Shelving

Number of Shelves

2

Load Capacity

683kg

Width

1800mm

Height

2000mm

Depth

800mm

Material

Galvanised Steel

Colour

Grey

Standards/Approvals

No

RoHS Status: Exempt

Epsivol Mesh is the safe shelving system that allows you to store your products securely. EPSIVOL shelving complies with the FEM 10.2.06 standards for storage products set by the European Union

Find EPSIVOL Mesh in the following environments: Industrial stores, IT storage rooms, Logistics warehouses, Archiving areas...EPSIVOL Mesh adapts to your needs and environment, allowing you to securely store semi-heavy, bulky and packaged products with its numerous configurations, reaching heights of up to 4500mm and lengths of up to 3000mm, supporting loads of up to 356 kg per level. Take control of your storage space with additional elements that can be connected to the initial unit to create storage lengths composed of different bays. Consisting of 2 frames profiled and painted (Anthracite Grey RAL7024), beams with welded connectors (Light Grey RAL7035), mesh shelf covering, its versatile dimensions enable you to tailor the product to your specific requirements. Secured and reliable, EPSIVOL Mesh is your best asset to safely store your products.

  • Mesh Panels
  • Lockable Double Doors
  • Modular and Scalable

Kit Content


- 2 uprights

- 4 mounting plates

- 4 beams and their safety pins

- 4 medium-duty wire decks

- wire mesh panels

- wire mesh door

- screws and bolts

Starting bay: a starting bay is a shelving that can be used individually and independently. It generally consists of 4 uprights (or 2 frames, depending on the product), shelves and other items.

Beam: pairs of beams can be used to create a shelving level. They replace shelves for long-span racking and can be hooked into ladder perforations. They are designed to support decking.

Frames: frames are made up of 2 uprights connected by crossbars, diagonals and bolts, enabling them to be assembled and ensuring shelving stability.

Related links