Login / Register to access your benefits
Recently searched

    Manorga RAL 7035 Light Grey 3 Shelf Chipboard, Galvanised Steel Modular Shelving Extension Bay, 2000mm x 1800mm, 800mm,

    Subtotal (1 unit)*

    €394.98

    (exc. VAT)

    €485.83

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 31 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€394.98

    *price indicative

    RS Stock No.:
    267-8247
    Mfr. Part No.:
    ZRRAYOSLD201880S2
    Manufacturer:
    Manorga
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Manorga

    System

    Modular Shelving

    Number of Shelves

    3

    Load Capacity

    683kg

    Width

    1800mm

    Height

    2000mm

    Depth

    800mm

    Material

    Chipboard, Galvanised Steel

    Colour

    RAL 7035 Light Grey

    Series

    EPSIVOL

    Related links