Toprax Black Steel Long Span Shelving System, 2000mm x 1740mm, 400mm
- RS Stock No.:
- 268-6916
- Mfr. Part No.:
- 020074EF/BLK
- Manufacturer:
- Toprax
Discontinued
- RS Stock No.:
- 268-6916
- Mfr. Part No.:
- 020074EF/BLK
- Manufacturer:
- Toprax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toprax | |
| System | Long Span | |
| Width | 1740mm | |
| Height | 2000mm | |
| Depth | 400mm | |
| Material | Steel | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Toprax | ||
System Long Span | ||
Width 1740mm | ||
Height 2000mm | ||
Depth 400mm | ||
Material Steel | ||
Colour Black | ||
- COO (Country of Origin):
- GB
The Toprax end frame extension to build back to back or double entry bay, that has long span shelving system for the storage of longer and larger goods.
High quality bolt free shelving system
Shelves are fully adjustable
Shelves are fully adjustable
Related links
- Toprax Black 4 Shelf Steel Shelving System 400 mm
- Toprax Black 4 Shelf Steel Shelving System 400 mm
- Toprax Flatbed Steel Platform Trolley 1.66 m 750mm, 1 m
- RS PRO Steel Grey Long Span End Frame, 1800mm x 900mm
- Phoenix Contact Copper Unperforated DIN Rail, 2000mm x 32mm x 2000mm
- Schneider Electric Galvanised Steel DIN Rail, 2000mm x 35mm x 15mm
- RS PRO Black Steel Self Drilling Screw #10 x 4in Long
- Toprax Silver 4 Shelf Galvanised Steel Shelf x 870mm 200 kg Load
