Phoenix Contact Copper Unperforated DIN Rail, 2000mm x 32mm x 2000mm
- RS Stock No.:
- 135-877
- Mfr. Part No.:
- 1201280
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-877
- Mfr. Part No.:
- 1201280
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 2000mm | |
| Width | 32mm | |
| Height | 2000mm | |
| DIN Rail Type | Unperforated | |
| Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 2000mm | ||
Width 32mm | ||
Height 2000mm | ||
DIN Rail Type Unperforated | ||
Material Copper | ||
- COO (Country of Origin):
- CH
The Phoenix Contact Unperforated DIN rail is a reliable mounting solution for various applications. Made of copper and designed in a G profile, this copper-colored rail is 2000mm long and 32mm wide, meeting IEC/EN standards. Suitable for a wide range of projects, this DIN rail ensures secure and stable installation.
Unperforated DIN rail for versatile mounting solutions
Copper material with a G profile for durability
Compliant with IEC/EN standards for secure connections
Stable and reliable mounting solution for different applications
Copper material with a G profile for durability
Compliant with IEC/EN standards for secure connections
Stable and reliable mounting solution for different applications
Related links
- Phoenix Contact Copper Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- Schneider Electric Galvanised Steel DIN Rail, 2000mm x 35mm x 15mm
- Phoenix Contact Copper Unperforated DIN Rail, 2000 mm x 35mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- Phoenix Contact Aluminium Unperforated DIN Rail, 2000 mm x 32mm x 2000 mm
- RS PRO Steel Unperforated DIN Rail, 1 m x 32mm x 15 mm
- RS PRO Steel Unperforated DIN Rail, 500 mm x 32mm x 15 mm
- Schneider Electric DIN Rail, 600mm x 32mm x 15mm
