TE Connectivity Aluminium, Aluminium, 38.1 X2 5.4 x 6 mm
- RS Stock No.:
- 468-643
- Mfr. Part No.:
- 2118710-4
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 468-643
- Mfr. Part No.:
- 2118710-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Aluminium, Aluminium | |
| Dimensions | 38.1 X2 5.4 x 6 mm | |
| Fixing Method | Push Fit | |
| Height | 6 mm | |
| Length | 38.1 mm | |
| Series | 2118 | |
| Width | 38.1 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Aluminium, Aluminium | ||
Dimensions 38.1 X2 5.4 x 6 mm | ||
Fixing Method Push Fit | ||
Height 6 mm | ||
Length 38.1 mm | ||
Series 2118 | ||
Width 38.1 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity One-piece board level shield is expertly crafted from durable aluminium, designed to offer superior protection for your electronic components. Ideal for a variety of applications, this product effectively mitigates electromagnetic interference (EMI) while ensuring a compact fit within your device. Its robust construction not only enhances the reliability of your equipment but also contributes to meeting essential compliance standards. With a sleek design that complements modern circuitry, this board level shield stands out as a dependable choice for engineers and designers seeking quality and efficiency in their projects.
Constructed from lightweight aluminium for optimal performance
Designed to fit seamlessly in various electronic configurations
Helps reduce electromagnetic interference to safeguard sensitive components
Complies with rigorous EU RoHS and ELV directives for environmental safety
Provides excellent corrosion resistance for long-term durability
Low halogen content ensures safer use in electronic applications
Ideal for use in EMI shielding, delivering reliable component protection
Offers a sleek, professional appearance that enhances overall device aesthetics
Related links
- TE Connectivity Aluminium Shielding Cage, 38.6 x 25.9 x 2 mm
- TE Connectivity Aluminium Shielding Cage, 26.21 x 26.21 x 5.08 mm
- TE Connectivity Aluminium Shielding Cage, 37.33 x 34.18 x 2 mm
- TE Connectivity Aluminium Shielding Cage, 32.5 x 32.5 x 2 mm
- TE Connectivity Aluminium NTC Thermistor 160 °C Max, 6.65 mm Probe
- TE Connectivity Nickel Plated Aluminium, Fluorosilicone Shielding Sheet 300 mm x 300mm x 1.2 mm
- TE Connectivity Grey Aluminium Vent Grille 304.8 mm, 101.6mm
- TE Connectivity Grey Aluminium Vent Grille 304.8 mm, 304.8mm
