Wurth Elektronik Steel Cabinet, 41.6 x 27 x 3.1 mm
- RS Stock No.:
- 484-860
- Distrelec Article No.:
- 302-16-497
- Mfr. Part No.:
- 3671410
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€3.08
(exc. VAT)
€3.79
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €3.08 | - |
| 5 + | €3.00 | 2% |
*price indicative
- RS Stock No.:
- 484-860
- Distrelec Article No.:
- 302-16-497
- Mfr. Part No.:
- 3671410
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Cabinet | |
| Material | Steel | |
| Series | WE-SHC | |
| Height | 3.1mm | |
| Length | 41.6mm | |
| Width | 27mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 41.6 x 27 x 3.1 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Cabinet | ||
Material Steel | ||
Series WE-SHC | ||
Height 3.1mm | ||
Length 41.6mm | ||
Width 27mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 41.6 x 27 x 3.1 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel Cabinet, 27 x 20 x 6 mm
- Wurth Elektronik Steel Cabinet, 19 x 13.9 x 2 mm
- Wurth Elektronik Steel Cabinet, 64.4 x 36.9 x 4 mm
- Wurth Elektronik Steel Cabinet, 26.8 x 15.6 x 4 mm
- Wurth Elektronik Steel Cabinet, 33.3 x 21.1 x 2.2 mm
- Wurth Elektronik Steel Cabinet, 6.3 x 8.7 x 3 mm
- Wurth Elektronik Steel Cabinet, 40.8 x 35.2 x 3.5 mm
- Wurth Elektronik Steel Cabinet, 47.2 x 17.9 x 4 mm
