Wurth Elektronik Steel Cabinet, 48.9 x 44.9 x 4 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.73

(exc. VAT)

€4.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€3.73
5 +€3.62

*price indicative

RS Stock No.:
484-878
Distrelec Article No.:
302-16-509
Mfr. Part No.:
3671483
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Steel

Product Type

Cabinet

Series

WE-SHC

Height

4mm

Length

48.9mm

Width

44.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Dimensions

48.9 x 44.9 x 4 mm

COO (Country of Origin):
IL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy