Wurth Elektronik Steel Cabinet, 55.4 x 41.4 x 4 mm
- RS Stock No.:
- 485-804
- Distrelec Article No.:
- 302-16-516
- Mfr. Part No.:
- 3671548
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.38
(exc. VAT)
€2.93
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.38 |
| 5 + | €2.31 |
*price indicative
- RS Stock No.:
- 485-804
- Distrelec Article No.:
- 302-16-516
- Mfr. Part No.:
- 3671548
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Cabinet | |
| Material | Steel | |
| Series | WE-SHC | |
| Height | 4mm | |
| Length | 55.4mm | |
| Width | 41.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 55.4 x 41.4 x 4 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Cabinet | ||
Material Steel | ||
Series WE-SHC | ||
Height 4mm | ||
Length 55.4mm | ||
Width 41.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 55.4 x 41.4 x 4 mm | ||
- COO (Country of Origin):
- IL
Related links
- Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 55.4 x 41.4 x 4 mm
- Wurth Elektronik Steel Cabinet, 64.4 x 36.9 x 4 mm
- Wurth Elektronik Steel Cabinet, 48.9 x 44.9 x 4 mm
- Wurth Elektronik Steel Cabinet, 32.9 x 24.4 x 4 mm
- Wurth Elektronik Steel Cabinet, 26.8 x 15.6 x 4 mm
- Wurth Elektronik Steel Cabinet, 47.2 x 17.9 x 4 mm
- Wurth Elektronik Steel Cabinet, 29.9 x 25.9 x 4 mm
- Wurth Elektronik Steel Cabinet, 25 x 21 x 4 mm
