Wurth Elektronik Steel Cabinet, 6 x 10.2 x 3 mm
- RS Stock No.:
- 486-553
- Distrelec Article No.:
- 302-16-325
- Mfr. Part No.:
- 3670102
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€2.17
(exc. VAT)
€2.67
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2.17 | - |
| 5 + | €2.11 | 2% |
*price indicative
- RS Stock No.:
- 486-553
- Distrelec Article No.:
- 302-16-325
- Mfr. Part No.:
- 3670102
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Steel | |
| Product Type | Cabinet | |
| Series | WE-SHC | |
| Height | 3mm | |
| Length | 10.2mm | |
| Width | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 6 x 10.2 x 3 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Steel | ||
Product Type Cabinet | ||
Series WE-SHC | ||
Height 3mm | ||
Length 10.2mm | ||
Width 6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 6 x 10.2 x 3 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel Cabinet, 10.2 x 6 x 3 mm
- Wurth Elektronik Steel Cabinet, 6.3 x 8.7 x 3 mm
- Wurth Elektronik Steel Cabinet, 23.3 x 14.5 x 3 mm
- Wurth Elektronik Steel Cabinet, 25.9 x 25.9 x 3 mm
- Wurth Elektronik Steel Cabinet, 48.3 x 18.8 x 3 mm
- Wurth Elektronik Steel Cabinet, 37.8 x 21.6 x 3 mm
- Wurth Elektronik Steel Cabinet, 25.6 x 21.6 x 3 mm
- Wurth Elektronik Steel Cabinet, 23.7 x 14.9 x 3 mm
