Wurth Elektronik Steel Cabinet, 10.2 x 6 x 3 mm
- RS Stock No.:
- 486-554
- Distrelec Article No.:
- 302-16-326
- Mfr. Part No.:
- 3670108
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.12
(exc. VAT)
€2.61
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €2.12 |
| 5 + | €2.06 |
*price indicative
- RS Stock No.:
- 486-554
- Distrelec Article No.:
- 302-16-326
- Mfr. Part No.:
- 3670108
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Steel | |
| Product Type | Cabinet | |
| Series | WE-SHC | |
| Height | 2mm | |
| Length | 10.8mm | |
| Width | 7.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 10.2 x 6 x 3 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Steel | ||
Product Type Cabinet | ||
Series WE-SHC | ||
Height 2mm | ||
Length 10.8mm | ||
Width 7.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 10.2 x 6 x 3 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel Cabinet, 6 x 10.2 x 3 mm
- Wurth Elektronik Steel Cabinet, 6.3 x 8.7 x 3 mm
- Wurth Elektronik Steel Cabinet, 23.3 x 14.5 x 3 mm
- Wurth Elektronik Steel Cabinet, 25.9 x 25.9 x 3 mm
- Wurth Elektronik Steel Cabinet, 48.3 x 18.8 x 3 mm
- Wurth Elektronik Steel Cabinet, 37.8 x 21.6 x 3 mm
- Wurth Elektronik Steel Cabinet, 25.6 x 21.6 x 3 mm
- Wurth Elektronik Steel Cabinet, 23.7 x 14.9 x 3 mm
