Wurth Elektronik Steel Cabinet, 26.9 x 20.4 x 3.7 mm
- RS Stock No.:
- 487-009
- Distrelec Article No.:
- 302-16-461
- Mfr. Part No.:
- 36712638
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 5 more to save €0.40
View bulk pricing optionsSubtotal (1 unit)*
€2.62
(exc. VAT)
€3.22
(inc. VAT)
Temporarily out of stock
- 64 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €2.62 | - |
| 5 + | €2.54 | €0.40 |
*price indicative
- RS Stock No.:
- 487-009
- Distrelec Article No.:
- 302-16-461
- Mfr. Part No.:
- 36712638
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Steel | |
| Product Type | Cabinet | |
| Series | WE-SHC | |
| Height | 4mm | |
| Length | 26.9mm | |
| Width | 20.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 26.9 x 20.4 x 3.7 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Steel | ||
Product Type Cabinet | ||
Series WE-SHC | ||
Height 4mm | ||
Length 26.9mm | ||
Width 20.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 26.9 x 20.4 x 3.7 mm | ||
- COO (Country of Origin):
- IL
Related links
- Wurth Elektronik Steel Cabinet, 41 x 26.4 x 3.7 mm
- Wurth Elektronik Steel Cabinet, 37.8 x 15.1 x 3.7 mm
- HellermannTyton Natural Cable Tie Mount 4.6 mm x 10.2mm x 20.4 mm
- RS PRO Stainless Steel Compression Spring 0.87 N/mm
- RS PRO Alloy Steel Compression Spring 1.05 N/mm
- DeWALT Galvanised Nail; 20 mm x 3.7 mm;
- DeWALT Zinc Plated Nail; 25 mm x 3.7 mm;
- DeWALT Zinc Plated Nail; 15 mm x 3.7 mm;
