Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 31.2 x 30 x 5 mm
- RS Stock No.:
- 225-8344
- Mfr. Part No.:
- 3670312
- Manufacturer:
- Wurth Elektronik
Subtotal (1 tray of 42 units)*
€114.41
(exc. VAT)
€140.74
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 42 + | €2.724 | €114.41 |
*price indicative
- RS Stock No.:
- 225-8344
- Mfr. Part No.:
- 3670312
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Tin Plated Steel | |
| Product Type | Shielding Cage Seamless Frame | |
| Series | WE-SCH | |
| Height | 5mm | |
| Length | 31.2mm | |
| Width | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Dimensions | 31.2 x 30 x 5 mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Tin Plated Steel | ||
Product Type Shielding Cage Seamless Frame | ||
Series WE-SCH | ||
Height 5mm | ||
Length 31.2mm | ||
Width 30mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Dimensions 31.2 x 30 x 5 mm | ||
- COO (Country of Origin):
- IL
The Wurth Elektronik WE-SHC series is seamless shielded cabinet frame has fully sealed, seamless corners and no open slots to provide an exceptional faraday cage effect . It is especially designed for 5G, IoT, IO-Link wireless and GNSS applications .
Operating temperature is -40 up to +125 °C
Tin plating
Core material is steel
Halogen Free
Related links
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 31.2 x 30 x 5 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 16.8 x 13.5 x 5 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 21 x 12 x 5 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 22 x 11.3 x 2.8 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 29.3 x 16.3 x 9.7 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 63.1 x 35.5 x 2.8 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 22 x 19.3 x 3.3 mm
- Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 20.9 x 15.3 x 2 mm
