Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 31.2 x 30 x 5 mm

Get a bulk buy discount

Add 5 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

€3.91

(exc. VAT)

€4.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€3.91-
5 - 9€3.3015%
10 - 24€3.1020%
25 +€2.4138%

*price indicative

RS Stock No.:
225-8345
Distrelec Article No.:
302-16-372
Mfr. Part No.:
3670312
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Shielding Cage Seamless Frame

Material

Tin Plated Steel

Series

WE-SCH

Height

5mm

Length

31.2mm

Width

30mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Dimensions

31.2 x 30 x 5 mm

COO (Country of Origin):
IL
The Wurth Elektronik WE-SHC series is seamless shielded cabinet frame has fully sealed, seamless corners and no open slots to provide an exceptional faraday cage effect . It is especially designed for 5G, IoT, IO-Link wireless and GNSS applications .

Operating temperature is -40 up to +125 °C

Tin plating

Core material is steel

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy