Wurth Elektronik Tin Plated Steel Shielding Cage Seamless Frame, 32.3 x 23.8 x 9 mm

Subtotal (1 tray of 40 units)*

€111.36

(exc. VAT)

€136.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
40 +€2.784€111.36

*price indicative

RS Stock No.:
225-8347
Mfr. Part No.:
36703239
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Tin Plated Steel

Product Type

Shielding Cage Seamless Frame

Series

WE-SCH

Height

9mm

Length

32.3mm

Width

23.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Dimensions

32.3 x 23.8 x 9 mm

COO (Country of Origin):
IL
The Wurth Elektronik WE-SHC series is seamless shielded cabinet frame has fully sealed, seamless corners and no open slots to provide an exceptional faraday cage effect . It is especially designed for 5G, IoT, IO-Link wireless and GNSS applications .

Operating temperature is -40 up to +125 °C

Tin plating

Core material is steel

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy