Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 29.9 x 16.9 x 3.5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€3.30

(exc. VAT)

€4.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€3.30
5 - 9€2.78
10 - 24€2.62
25 +€2.04

*price indicative

RS Stock No.:
225-8386
Distrelec Article No.:
302-16-468
Mfr. Part No.:
36712939
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Mounting Enclosure

Material

Tin Plated Steel

Series

WE-SCH

Height

3.5mm

Length

29.9mm

Width

16.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Dimensions

29.9 x 16.9 x 3.5 mm

COO (Country of Origin):
IL
The Wurth Elektronik WE-SHC series is seamless shielded cabinet cover has fully sealed, seamless corners and no open slots to provide an exceptional faraday cage effect . It is especially designed for 5G, IoT, IO-Link wireless and GNSS applications .

Operating temperature is -40 up to +125 °C

Tin plating

Core material is steel

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy