Wurth Elektronik Tin Plated Steel PCB Mounting Enclosure, 40.6 x 18.9 x 3 mm

Subtotal (1 tray of 40 units)*

€99.84

(exc. VAT)

€122.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
40 +€2.496€99.84

*price indicative

RS Stock No.:
225-8400
Mfr. Part No.:
3671400
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Mounting Enclosure

Material

Tin Plated Steel

Series

WE-SCH

Height

3mm

Length

40.6mm

Width

18.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Dimensions

40.6 x 18.9 x 3 mm

COO (Country of Origin):
IL
The Wurth Elektronik WE-SHC series is seamless shielded cabinet cover has fully sealed, seamless corners and no open slots to provide an exceptional faraday cage effect . It is especially designed for 5G, IoT, IO-Link wireless and GNSS applications .

Operating temperature is -40 up to +125 °C

Tin plating

Core material is steel

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy