Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 21.6 x 12.6 x 4 mm

Subtotal (1 tray of 120 units)*

€103.80

(exc. VAT)

€127.68

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 120 unit(s), ready to ship from another location
Units
Per unit
Per Tray*
120 +€0.865€103.80

*price indicative

RS Stock No.:
234-8599
Mfr. Part No.:
MS210-10C
Manufacturer:
Masach Tech
Find similar products by selecting one or more attributes.
Select all

Brand

Masach Tech

Product Type

Shielding Enclosure Shielding Cage Seamless Cover

Series

MS210-10

Height

4mm

Length

21.6mm

Width

12.6mm

Dimensions

21.6 x 12.6 x 4 mm

The Masach Tech seamless cover used for board-level shielding due to their exceptional mechanical formability, environmental compliance, and relative low cost. It has 21.6 mm overall length.

Seamless Protective Cage for higher shielding effectiveness

Optimal planarity for higher yield on reflow soldering

Solid construction to resist dents and warps

Related links