Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 26.3 x 26.3 x 4 mm
- RS Stock No.:
- 234-8604
- Mfr. Part No.:
- MS257-10C
- Manufacturer:
- Masach Tech
Subtotal (1 pack of 5 units)*
€5.15
(exc. VAT)
€6.35
(inc. VAT)
Last RS stock
- Final 250 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.03 | €5.15 |
*price indicative
- RS Stock No.:
- 234-8604
- Mfr. Part No.:
- MS257-10C
- Manufacturer:
- Masach Tech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Masach Tech | |
| Product Type | Shielding Enclosure Shielding Cage Seamless Cover | |
| Series | MS257-10 | |
| Height | 4mm | |
| Length | 26.3mm | |
| Width | 26.3mm | |
| Dimensions | 26.3 x 26.3 x 4 mm | |
| Select all | ||
|---|---|---|
Brand Masach Tech | ||
Product Type Shielding Enclosure Shielding Cage Seamless Cover | ||
Series MS257-10 | ||
Height 4mm | ||
Length 26.3mm | ||
Width 26.3mm | ||
Dimensions 26.3 x 26.3 x 4 mm | ||
- COO (Country of Origin):
- IL
The Masach Tech seamless cover used for board-level shielding due to their exceptional mechanical formability, environmental compliance, and relative low cost. It has 26.3 mm overall length.
Seamless Protective Cage for higher shielding effectiveness
Optimal planarity for higher yield on reflow soldering
Solid construction to resist dents and warps
Related links
- Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 26.3 x 26.3 x 4 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 21.6 x 12.6 x 4 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 39 x 38.2 x 4 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 55.4 x 41.4 x 4 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 31.8 x 30.6 x 4 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 51.9 x 27.1 x 3.5 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 30.8 x 19.5 x 2.7 mm
- Masach Tech Shielding Enclosure Shielding Cage Seamless Cover, 32.9 x 24.4 x 4 mm
