Masach Tech Shielding Enclosure Shielding Cage Seamless Frame, 63.8 x 36.3 x 11 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
234-8662
Mfr. Part No.:
MS638-10F
Manufacturer:
Masach Tech
Find similar products by selecting one or more attributes.
Select all

Brand

Masach Tech

Product Type

Shielding Enclosure Shielding Cage Seamless Frame

Series

MS638-10

Height

11mm

Length

63.8mm

Width

36.3mm

Dimensions

63.8 x 36.3 x 11 mm

COO (Country of Origin):
IL
The Masach Tech seamless frame used for board-level shielding due to their exceptional mechanical formability, environmental compliance, and relative low cost. It has 63.8 mm overall length.

Seamless Protective Cage for higher shielding effectiveness

Optimal planarity for higher yield on reflow soldering

Solid construction to resist dents and warps

Related links