Laird Connectivity Tin Shielding Cage, 44.37 x 44.37 mm
- RS Stock No.:
- 283-6757
- Distrelec Article No.:
- 301-65-796
- Mfr. Part No.:
- BMI-S-207-F
- Manufacturer:
- Laird Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-6757
- Distrelec Article No.:
- 301-65-796
- Mfr. Part No.:
- BMI-S-207-F
- Manufacturer:
- Laird Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird Connectivity | |
| Material | Tin | |
| Product Type | Shielding Cage | |
| Fixing Method | Surface Mount | |
| Series | BMI-S | |
| Height | 44.37mm | |
| Length | 44.37mm | |
| Dimensions | 44.37 x 44.37 mm | |
| Select all | ||
|---|---|---|
Brand Laird Connectivity | ||
Material Tin | ||
Product Type Shielding Cage | ||
Fixing Method Surface Mount | ||
Series BMI-S | ||
Height 44.37mm | ||
Length 44.37mm | ||
Dimensions 44.37 x 44.37 mm | ||
- COO (Country of Origin):
- CZ
The One piece standard surface mount shields offer six sides of protection, with the sixth side being the board itself. One-piece designs offer economical shielding protection where access to covered components is not necessary. There are no tooling costs associated with either the one or two-piece design.
RoHS compliant
Locking feature on frame guarantees corner joint stability
Design allows for automated pick-and-place operations
Related links
- Laird Tin Shielding Cage, 44.8 x 44.8 x 2 mm
- Qnity Laird Cold Rolled Steel Cover 29.96 mm x 19.1mm x 3 mm
- Qnity Laird Cold Rolled Steel Frame 26.21 mm x 26.21mm x 5.08 mm
- Qnity Laird Cold Rolled Steel Cover 40.2 mm x 40.2mm x 3 mm
- Qnity Laird Cold Rolled Steel Frame 44 mm x 30.5mm x 3 mm
- Qnity Laird Cold Rolled Steel Cover 32.46 mm x 32.46mm x 2 mm
- Qnity Laird Cold Rolled Steel Frame 38.1 mm x 25.4mm x 6 mm
- Qnity Laird Cold Rolled Steel Frame 32 mm x 32mm x 6 mm
