Saint-Gobain Copper Coated Non-Woven PET Fabric Shielding Sheet, 3m x 1m x 0.013 – 0.016 (0.33 - 0.43)mm
- RS Stock No.:
- 240-680
- Mfr. Part No.:
- 9030------10000003
- Manufacturer:
- Saint-Gobain
Stock information currently inaccessible
- RS Stock No.:
- 240-680
- Mfr. Part No.:
- 9030------10000003
- Manufacturer:
- Saint-Gobain
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Saint-Gobain | |
| Material | Copper Coated Non-Woven PET Fabric | |
| Fixing Method | Tape | |
| Thickness | 0.013 – 0.016 (0.33 - 0.43)mm | |
| Length | 3m | |
| Width | 1m | |
| Maximum Operating Temperature | +210°C | |
| Peak Frequency | 1GHz | |
| Minimum Shielded Frequency | 100MHz | |
| Select all | ||
|---|---|---|
Brand Saint-Gobain | ||
Material Copper Coated Non-Woven PET Fabric | ||
Fixing Method Tape | ||
Thickness 0.013 – 0.016 (0.33 - 0.43)mm | ||
Length 3m | ||
Width 1m | ||
Maximum Operating Temperature +210°C | ||
Peak Frequency 1GHz | ||
Minimum Shielded Frequency 100MHz | ||
- COO (Country of Origin):
- US
Related links
- Saint-Gobain Copper Coated Non-Woven PET Fabric Shielding Sheet, 1m x 1m x 0.11mm
- Saint-Gobain 6395R1W---00250010 Shielding Strip of Nickel Copper Polyester With Tape 10 m x 25mm x 0.4 mm
- Saint-Gobain Conductive Metallic Tape, 50mm x 10m
- Saint-Gobain Silicone 9.6 mm ID 7.5 m
- Saint-Gobain Silicone 9.6 mm OD 7.5 m
- Saint-Gobain Sanding Drum, 80 Grit
- Saint-Gobain 0.06 in ID Transparent, 15 m
- Saint-Gobain Silicone 8 mm ID White, 7.5 m
