Wurth Elektronik Aluminium Shielding Sheet 105 mm x 74mm x 72 μm
- RS Stock No.:
- 636-343
- Mfr. Part No.:
- 371101
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
€6.08
(exc. VAT)
€7.48
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.08 | - |
| 10 - 49 | €5.35 | 12% |
| 50 - 99 | €4.81 | 20% |
| 100 + | €3.71 | 38% |
*price indicative
- RS Stock No.:
- 636-343
- Mfr. Part No.:
- 371101
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Aluminium | |
| Product Type | Shielding Sheet | |
| Fixing Method | Self-Adhesive | |
| Thickness | 72μm | |
| Length | 105mm | |
| Width | 74mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006) | |
| Maximum Shielded Frequency | 25GHz | |
| Minimum Shielded Frequency | 100Hz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Aluminium | ||
Product Type Shielding Sheet | ||
Fixing Method Self-Adhesive | ||
Thickness 72μm | ||
Length 105mm | ||
Width 74mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Approval Compliant (2011/65/EU&2015/863), Halogen Free Conform (IEC 61249-2-21), Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006) | ||
Maximum Shielded Frequency 25GHz | ||
Minimum Shielded Frequency 100Hz | ||
- COO (Country of Origin):
- SK
The Wurth Elektronik EMI Patch is a hybrid material with absorber and metal layers, effective against both magnetic and electric fields. It operates across a wide frequency range from 100 Hz to 25 GHz. The material is extremely flexible and features a very low thickness of just 0.072 mm. Applications include an alternative to classical Shielding Cabinet solutions, EMC noise suppression, magnetic decoupling, and SAR reduction.
Isolated version with high surface resistance
Self adhesive backing for easy installation
Easy to process
Absorber layer with permeability of 100
Related links
- Wurth Elektronik Aluminium Shielding Sheet 105 mm x 74mm x 72 μm
- Wurth Elektronik Aluminium Shielding Sheet 15 m x 50mm x 72 μm
- Wurth Elektronik Aluminium Shielding Sheet 297 mm x 210mm x 72 μm
- Wurth Elektronik Aluminium Shielding Sheet 5 m x 50mm x 72 μm
- Schneider Electric Multifix Series Polystyrene Box x 74 mm x 74mm
- Spelsberg TK Series Melamine Mounting Plate for Use with TK Range x 74 mm x 74mm
- Eaton Eaton xEnergy Series Cover for Use with DII-S0/…/3-R(-PS) 1 mm x 230 mm x 74mm
- Sunhayato Aluminium Shielding Sheet 210 mm x 160mm x 80 μm
