Sunhayato Aluminium Shielding Sheet 210 mm x 160mm x 80 μm
- RS Stock No.:
- 189-2300
- Mfr. Part No.:
- T-160A
- Manufacturer:
- Sunhayato
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-2300
- Mfr. Part No.:
- T-160A
- Manufacturer:
- Sunhayato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunhayato | |
| Product Type | Shielding Sheet | |
| Material | Aluminium | |
| Fixing Method | Self-Adhesive | |
| Thickness | 80μm | |
| Length | 210mm | |
| Width | 160mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sunhayato | ||
Product Type Shielding Sheet | ||
Material Aluminium | ||
Fixing Method Self-Adhesive | ||
Thickness 80μm | ||
Length 210mm | ||
Width 160mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sunhayato aluminium shielding sheet has self-adhesive fixing method with length of 210mm.
Operating Temperature Range: -40 → +125 °C
Related links
- Sunhayato Aluminium Shielding Sheet 1.5 m x 30mm x 80 μm
- ABB ArTu K Series Metal Busbar Accessories for Use with Modular Boards - System Pro E Power 25 mm x 210 mm x 160mm
- Facom Fabric Tool Tote with Shoulder Strap 540 mm x 160mm x 220 mm
- Vikan White Bottle Brush 160mm x 90 mm
- Vikan Green Bottle Brush 160mm x 90 mm
- Vikan Yellow Bottle Brush 160mm x 90 mm
- Vikan Blue Bottle Brush 160mm x 90 mm
- Outils Oceans Polyester Polyethylene Tool Bag with Shoulder Strap 320 mm x 160mm x 450 mm
