Wurth Elektronik Ferrite, Rubber Shielding Sheet 330 mm x 210mm x 300 μm
- RS Stock No.:
- 163-3506
- Mfr. Part No.:
- 30403S
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 163-3506
- Mfr. Part No.:
- 30403S
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Sheet | |
| Material | Ferrite, Rubber | |
| Fixing Method | Tape | |
| Thickness | 300μm | |
| Length | 330mm | |
| Width | 210mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Minimum Shielded Frequency | 1MHz | |
| Maximum Shielded Frequency | 6GHz | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Sheet | ||
Material Ferrite, Rubber | ||
Fixing Method Tape | ||
Thickness 300μm | ||
Length 330mm | ||
Width 210mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Minimum Shielded Frequency 1MHz | ||
Maximum Shielded Frequency 6GHz | ||
- COO (Country of Origin):
- JP
Flexible Ferrite Absorber Sheet for EMI
Special rubber material with ferrite powder
Double sided adhesive tape covered with release paper
Approvals
UL 94V-0
Related links
- Wurth Elektronik Ferrite, Rubber Shielding Sheet 330 mm x 210mm x 300 μm
- Wurth Elektronik Rubber, Ferrite Shielding Sheet 330 mm x 210mm x 500 μm
- Wurth Elektronik Rubber, Ferrite Shielding Sheet 330 mm x 210mm x 1 mm
- Wurth Elektronik Metal, Rubber Shielding Sheet 297 mm x 210mm x 100 μm
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 1 mm
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 4 mm
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 500 μm
- Wurth Elektronik Polymer Shielding Sheet 297 mm x 210mm x 3 mm
