Wurth Elektronik Metal, Rubber Shielding Sheet 297 mm x 210mm x 100 μm

Subtotal (1 bag of 50 units)*

€3,976.10

(exc. VAT)

€4,890.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +€79.522€3,976.10

*price indicative

RS Stock No.:
163-3509
Mfr. Part No.:
31401
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Metal, Rubber

Product Type

Shielding Sheet

Fixing Method

Tape

Thickness

100μm

Length

297mm

Width

210mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP

Flexible Absorber Foil WE-FAS for RFID


Tensile strength 6MPa

High fire resistance

Magnetic metal powder and special fireretardent rubber

Double sided adhesive tape covered with release paper

Radio Frequency Identification (RFID) applications

Approvals

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy