KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 90 mm x 70mm x 300 μm

Get a bulk buy discount

Add 150 more to save 4%

View bulk pricing options

Subtotal (1 bag of 50 units)*

€507.00

(exc. VAT)

€623.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
50 - 100€10.14€507.00-
150 +€9.714€485.704%

*price indicative

RS Stock No.:
181-5705
Mfr. Part No.:
RM4A(03)-90X70T0800
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Shielding Sheet

Material

Polymer Base Blended with Micron Sized Magnetic Powders

Fixing Method

Self-Adhesive

Thickness

300μm

Length

90mm

Width

70mm

Surface Resistivity

1 x 101.07 Ω⋅m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Maximum Shielded Frequency

0.01GHz

COO (Country of Origin):
JP
The KEMET Magnetic Sheet for radio frequency identification (RFID) Flex Suppressor® prevents interference between a loop antenna and metallic objects and effectively improves the communication rage of RFID. The flexible sheet is a polymer base, blended with micronsized magnetic powders dispersed throughout the material. These sheets improve the magnetic flux convergence and can be cut into a variety of shapes and sizes.

Magnetic flux convergence improvement - increases the relative permeability (u’) while keeping the magnetic loss(u”) low Effective carrier frequency 13.56 MHz and below

Resistant to shock, not brittle

Thin, flexible material used in portable equipment

Virtually no limitation in where it can be used

Less time required for installation

Easily cut into any shape

Easily laminates the Flex Suppressor® roll to the tag roll

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy