KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 185 mm x 70mm x 200 μm
- RS Stock No.:
- 181-5710
- Mfr. Part No.:
- M4(200)-185X70T0800
- Manufacturer:
- KEMET
Subtotal (1 bag of 25 units)*
€250.20
(exc. VAT)
€307.75
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 + | €10.008 | €250.20 |
*price indicative
- RS Stock No.:
- 181-5710
- Mfr. Part No.:
- M4(200)-185X70T0800
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Shielding Sheet | |
| Material | Polymer Base Blended with Micron Sized Magnetic Powders | |
| Fixing Method | Self-Adhesive | |
| Thickness | 200μm | |
| Length | 185mm | |
| Width | 70mm | |
| Surface Resistivity | 1 x 101.07 Ω⋅m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL | |
| Maximum Shielded Frequency | 0.01GHz | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Shielding Sheet | ||
Material Polymer Base Blended with Micron Sized Magnetic Powders | ||
Fixing Method Self-Adhesive | ||
Thickness 200μm | ||
Length 185mm | ||
Width 70mm | ||
Surface Resistivity 1 x 101.07 Ω⋅m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL | ||
Maximum Shielded Frequency 0.01GHz | ||
- COO (Country of Origin):
- JP
The KEMET Magnetic Sheet for radio frequency identification (RFID) Flex Suppressor® prevents interference between a loop antenna and metallic objects and effectively improves the communication rage of RFID. The flexible sheet is a polymer base, blended with micronsized magnetic powders dispersed throughout the material. These sheets improve the magnetic flux convergence and can be cut into a variety of shapes and sizes.
Magnetic flux convergence improvement - increases the relative permeability (u) while keeping the magnetic loss(u) low Effective carrier frequency 13.56 MHz and below
Resistant to shock, not brittle
Thin, flexible material used in portable equipment
Virtually no limitation in where it can be used
Less time required for installation
Easily cut into any shape
Easily laminates the Flex Suppressor® roll to the tag roll
Halogen-free
Related links
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 185 mm x 70mm x 200 μm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 185 mm x 70mm x 100 μm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 90 mm x 70mm x 300 μm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 90 mm x 70mm x 200 μm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 90 mm x 70mm x 100 μm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 80 mm x 80mm x 100 μm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 220 mm x 185mm x 300 μm
- KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 240 mm x 80mm x 100 μm
