KEMET Polymer Base Blended with Micron Sized Magnetic Powders Shielding Sheet 120 mm x 120mm x 200 μm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€28.08

(exc. VAT)

€34.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€28.08
5 - 9€26.95
10 - 19€25.56
20 +€24.14

*price indicative

RS Stock No.:
181-5890
Mfr. Part No.:
EFF4(02)-120X120T0800
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Material

Polymer Base Blended with Micron Sized Magnetic Powders

Product Type

Shielding Sheet

Fixing Method

Self-Adhesive

Thickness

200μm

Length

120mm

Width

120mm

Surface Resistivity

1 x 101.06 Ω⋅m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

AEC-Q200, RoHS, UL File No.E176124, UL94 V-0

Maximum Shielded Frequency

10GHz

Minimum Shielded Frequency

10000MHz

COO (Country of Origin):
JP
The KEMET Noise Suppression Sheet Flex Suppressor® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are effective for electromagnetic wave and resonance suppression, and can be cut into a variety of shapes and sizes.

Electromagnetic wave suppression – the electromagnetic wave enters through the sheet and is suppressed by losing its magnetic structure

Resonance suppression – controls the high frequency current and suppresses unwanted electromagnetic resonance by creating impedance

Wide range of frequencies available from MHz band to GHz band

Thin, flexible material used in portable equipment

Virtually no limitation to where it can be used

Less time required for installation

Easily cut into any shape

Halogen-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy