Wurth Elektronik Shielding Sheet 100 mm x 100mm x 5 mm
- RS Stock No.:
- 212-0483
- Distrelec Article No.:
- 301-81-264
- Mfr. Part No.:
- 40011050
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save €2.70
View bulk pricing optionsSubtotal (1 box of 1 unit)*
€13.48
(exc. VAT)
€16.58
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 4 | €13.48 | - |
| 5 - 9 | €12.94 | €2.70 |
| 10 - 19 | €12.26 | €12.20 |
| 20 - 39 | €11.58 | €38.00 |
| 40 + | €10.63 | €114.00 |
*price indicative
- RS Stock No.:
- 212-0483
- Distrelec Article No.:
- 301-81-264
- Mfr. Part No.:
- 40011050
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Sheet | |
| Fixing Method | Self-Adhesive | |
| Thickness | 5mm | |
| Length | 100mm | |
| Width | 100mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Sheet | ||
Fixing Method Self-Adhesive | ||
Thickness 5mm | ||
Length 100mm | ||
Width 100mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik thermal gap filler pad with Soft, conforms to non-flat surfaces can be customizable in shape. It can be used in Power electronics, Audio and TV, Communication and network.
Self adhesive
Low thermal resistance
Related links
- Wurth Elektronik Shielding Sheet 100 mm x 100mm x 2 mm
- Wurth Elektronik Shielding Sheet 100 mm x 100mm x 1 mm
- Wurth Elektronik Shielding Sheet 100 mm x 100mm x 500 μm
- Fair-Rite Ferrite Shielding Sheet 100 mm x 100mm x 5 mm
- KEMET Ferrite Shielding Sheet 100 mm x 100mm x 5 mm
- Wurth Elektronik Shielding Sheet 400 mm x 200mm x 5 mm
- KEMET Ferrite Shielding Sheet 100 mm x 100mm x 8 mm
- Fair-Rite Ferrite Shielding Sheet 100 mm x 100mm x 8 mm
