Wurth Elektronik Shielding Sheet 100 mm x 100mm x 1 mm

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 reel of 1 unit)*

€6.64

(exc. VAT)

€8.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Saving
1 - 4€6.64-
5 - 9€6.364%
10 - 19€6.029%
20 - 39€5.7014%
40 +€5.2421%

*price indicative

RS Stock No.:
212-0489
Distrelec Article No.:
301-81-269
Mfr. Part No.:
40111010
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Shielding Sheet

Fixing Method

Self-Adhesive

Thickness

1mm

Length

100mm

Width

100mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

180°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Wurth Elektronik thermal gap filler pad with Soft, conforms to non-flat surfaces can be customizable in shape. It can be used in Power electronics, Audio and TV, Communication and network.

Self adhesive

Low thermal resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy