Phoenix Contact Foil Shielding Sheet 1 mm x 40mm x 8 mm
- RS Stock No.:
- 254-4627
- Mfr. Part No.:
- 1417184
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€23.41
(exc. VAT)
€28.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.41 |
*price indicative
- RS Stock No.:
- 254-4627
- Mfr. Part No.:
- 1417184
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Shielding Sheet | |
| Material | Foil | |
| Thickness | 8mm | |
| Length | 1mm | |
| Width | 40mm | |
| Standards/Approvals | EU, EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Shielding Sheet | ||
Material Foil | ||
Thickness 8mm | ||
Length 1mm | ||
Width 40mm | ||
Standards/Approvals EU, EAC, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Shielding foil is a set of 25 pieces.
Set of 25 pieces
Related links
- Dormer 8 mm x 40mm x 115mm HSS Spiral Square Hand Reamer
- Adaptive Peltier Module 8 A 40 mm x 40mm x 3.3 mm
- KEMET Ferrite Shielding Sheet 240 mm x 60mm x 8 mm
- Fair-Rite Ferrite Shielding Sheet 100 mm x 100mm x 8 mm
- KEMET Ferrite Shielding Sheet 100 mm x 100mm x 8 mm
- KEMET Ferrite Shielding Sheet 152 mm x 102mm x 8 mm
- Phoenix Contact, ABS/Polycarbonate CD 2000 mm x 40mm x 40 mm
- Phoenix Contact, Polyvinyl Chloride CD 2 m x 40mm x 40 mm
