TE Connectivity Fluorosilicone Shielding Sheet 150 mm x 150mm x 800 μm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
255-7234
Mfr. Part No.:
1210-FSA-0008
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Fluorosilicone

Product Type

Shielding Sheet

Fixing Method

Surface Mount

Thickness

800μm

Length

150mm

Width

150mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

160°C

Standards/Approvals

EU RoHS

COO (Country of Origin):
GB
The TE Connectivity shielding sheet is used to reduce electromagnetic interference.It is a practice of reducing the electromagnetic field in a space with the help of barriers made up of conductive or magnetic materials.The conductive elastomers are fully cured silicones or fluorosilicone loaded with a variety of highly conductive particles providing superior EMI/RFI shielding performance combined with excellent environmental sealing. Sheet size-150mm sq x 0.8mm thick.

Conductive sheet

The sheet consist of a fluorosilicone as a binding material and silver plated aluminum as a filler material

Operating temperature ranges between -55 to 160 °C

Maximum volume resistivity is 0.012 Ω.cm

Closing Force is 10 N/cm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy