TE Connectivity Fluorosilicone Shielding Sheet, 10m x 1mm x
- RS Stock No.:
- 272-9144
- Mfr. Part No.:
- 1201-FNG-0010
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 272-9144
- Mfr. Part No.:
- 1201-FNG-0010
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Material | Fluorosilicone, Nickel Plated Graphite | |
| Fixing Method | Surface Mount | |
| Series | Kemtron 1201 Series | |
| Length | 10m | |
| Width | 1mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Material Fluorosilicone, Nickel Plated Graphite | ||
Fixing Method Surface Mount | ||
Series Kemtron 1201 Series | ||
Length 10m | ||
Width 1mm | ||
- COO (Country of Origin):
- GB
The TE Connectivity Conductive elastomers are fully cured fluorosilicate loaded with a variety of highly conductive particles providing superior EMI or RFI shielding performance combined with excellent environmental sealing. The RFI or EMI shielding gaskets and components provide exceptional EMC shielding solutions to address regulatory compliance and performance needs.
Stress relaxation
Extruded EMI gasket
Resistance to petroleum
Solid round gasket shape
Dynamic volume resistivity
Extruded EMI gasket
Resistance to petroleum
Solid round gasket shape
Dynamic volume resistivity
Related links
- TE Connectivity Fluorosilicone Shielding Sheet, 10m x 1mm x 1mm
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 1mm x 1 mm
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 2mm x 2 mm
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 1.8mm x 1.8 mm
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 1.6mm x 1.6 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 1mm x 1 mm
- TE Connectivity 1201-FNA-0010 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1mm x 1 mm
- TE Connectivity Fluorosilicone Shielding Sheet 150 mm x 150mm x 800 μm
