TE Connectivity Fluorosilicone Shielding Sheet, 10m x 1mm x 1mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
272-9145
Mfr. Part No.:
1201-FNG-0010
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Fluorosilicone

Fixing Method

Surface Mount

Thickness

1mm

Series

Kemtron 1201 Series

Length

10m

Width

1mm

COO (Country of Origin):
GB
The TE Connectivity Conductive elastomers are fully cured fluorosilicate loaded with a variety of highly conductive particles providing superior EMI or RFI shielding performance combined with excellent environmental sealing. The RFI or EMI shielding gaskets and components provide exceptional EMC shielding solutions to address regulatory compliance and performance needs.

Stress relaxation
Extruded EMI gasket
Resistance to petroleum
Solid round gasket shape
Dynamic volume resistivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy