Laird Silicone Shielding Sheet 305 mm x 305mm x 3.17 mm
- RS Stock No.:
- 287-6605
- Distrelec Article No.:
- 302-20-058
- Mfr. Part No.:
- 303504004
- Manufacturer:
- Laird
Subtotal (1 unit)*
€577.08
(exc. VAT)
€709.81
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €577.08 |
*price indicative
- RS Stock No.:
- 287-6605
- Distrelec Article No.:
- 302-20-058
- Mfr. Part No.:
- 303504004
- Manufacturer:
- Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird | |
| Product Type | Shielding Sheet | |
| Material | Silicone | |
| Thickness | 3.17mm | |
| Length | 305mm | |
| Width | 305mm | |
| Minimum Operating Temperature | 170°C | |
| Maximum Operating Temperature | 338°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Shielded Frequency | 4GHz | |
| Maximum Shielded Frequency | 18GHz | |
| Select all | ||
|---|---|---|
Brand Laird | ||
Product Type Shielding Sheet | ||
Material Silicone | ||
Thickness 3.17mm | ||
Length 305mm | ||
Width 305mm | ||
Minimum Operating Temperature 170°C | ||
Maximum Operating Temperature 338°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Shielded Frequency 4GHz | ||
Maximum Shielded Frequency 18GHz | ||
- COO (Country of Origin):
- CZ
The broadband microwave is a thin, flexible, magnetically loaded, silicone absorber suitable for high power and low out-gassing applications. With high service temperature capabilities and low reflectivity, this broadband microwave absorber is ideal for various industries.
Effective in reducing specular reflections and surface currents at high power levels
Can be applied to various surfaces, antennas, waveguides, power amplifiers, and more
Available in standard sheets of different sizes and thicknesses with optional pressure sensitive adhesive
Related links
- Laird Silicone Rubber Shielding Sheet 305 mm x 305mm x 800 μm
- Qnity Laird Silicone Silicone Rubber Sheet 1 mm Thick, 170 °C 305 mm 305mm
- Qnity Laird Silicone Silicone Rubber Sheet 500 μm Thick, 170 °C 305 mm 305mm
- Qnity Laird Magnetic Rubber Shielding Sheet 150 mm x 40mm x 10 mm
- Klein Tools Vinyl Tool Bag 610 mm x 305mm x 305 mm
- Qnity Laird Flame Retardant Fibreglass Thermal Pad, 18 mm x 305mm x 230 μm
- Wurth Elektronik Ferrite, Rubber Shielding Sheet 330 mm x 210mm x 300 μm
- Wurth Elektronik Metal, Rubber Shielding Sheet 297 mm x 210mm x 100 μm
