Laird Silicone Shielding Sheet 305 mm x 305mm x 800 μm
- RS Stock No.:
- 287-6606
- Distrelec Article No.:
- 301-65-714
- Mfr. Part No.:
- 303509001
- Manufacturer:
- Laird
Subtotal (1 unit)*
€180.80
(exc. VAT)
€222.38
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €180.80 |
*price indicative
- RS Stock No.:
- 287-6606
- Distrelec Article No.:
- 301-65-714
- Mfr. Part No.:
- 303509001
- Manufacturer:
- Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Laird | |
| Material | Silicone | |
| Product Type | Shielding Sheet | |
| Thickness | 800μm | |
| Length | 305mm | |
| Width | 305mm | |
| Minimum Operating Temperature | 170°C | |
| Maximum Operating Temperature | 338°C | |
| Standards/Approvals | RoHS Compliant | |
| Maximum Shielded Frequency | 6GHz | |
| Select all | ||
|---|---|---|
Brand Laird | ||
Material Silicone | ||
Product Type Shielding Sheet | ||
Thickness 800μm | ||
Length 305mm | ||
Width 305mm | ||
Minimum Operating Temperature 170°C | ||
Maximum Operating Temperature 338°C | ||
Standards/Approvals RoHS Compliant | ||
Maximum Shielded Frequency 6GHz | ||
- COO (Country of Origin):
- CZ
The elastomeric microwave absorber is designed for frequencies above 6 GHz. Impervious to moisture and suitable for high altitudes, it is a silicone-based absorber with low outgassing properties. Ideal for applications in commercial telecom, security and defense, automotive, and industrial electronics.
Impervious to moisture and can withstand high altitudes
Low outgassing properties for space applications
Ideal for high power performance
Can be used in commercial telecom, security and defense, automotive, and industrial electronics sectors
Related links
- Laird Silicone Rubber Shielding Sheet 305 mm x 305mm x 3.17 mm
- Qnity Laird Silicone Silicone Rubber Sheet 1 mm Thick, 170 °C 305 mm 305mm
- Qnity Laird Silicone Silicone Rubber Sheet 500 μm Thick, 170 °C 305 mm 305mm
- Qnity Laird Magnetic Rubber Shielding Sheet 150 mm x 40mm x 10 mm
- Klein Tools Vinyl Tool Bag 610 mm x 305mm x 305 mm
- Wurth Elektronik Ferrite, Rubber Shielding Sheet 330 mm x 210mm x 300 μm
- Qnity Laird Flame Retardant Fibreglass Thermal Pad, 18 mm x 305mm x 230 μm
- Wurth Elektronik Metal, Rubber Shielding Sheet 297 mm x 210mm x 100 μm
