Wurth Elektronik 309100999 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 10.7mm x 9.8 mm
- RS Stock No.:
- 748-218
- Mfr. Part No.:
- 309100999
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€14.09
(exc. VAT)
€17.33
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €14.09 | - |
| 5 + | €13.67 | 2% |
*price indicative
- RS Stock No.:
- 748-218
- Mfr. Part No.:
- 309100999
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Polyurethane Foam | |
| Product Type | Gasket | |
| Fixing Method | Adhesive Tape | |
| Thickness | 9.8mm | |
| Length | 1m | |
| Width | 10.7mm | |
| Shielding Effectiveness | 80dB | |
| Surface Resistivity | 0.08 Ω | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Polyurethane Foam | ||
Product Type Gasket | ||
Fixing Method Adhesive Tape | ||
Thickness 9.8mm | ||
Length 1m | ||
Width 10.7mm | ||
Shielding Effectiveness 80dB | ||
Surface Resistivity 0.08 Ω | ||
Standards/Approvals RoHS | ||
The Wurth Elektronik Gasket is a halogen-free, self-adhesive conductive EMC gasket designed for designed for high shielding effectiveness, low surface resistance, and environmental sealing in electronic enclosures and displays.
Halogen free
IP54 rated protection
RoHS compliant
-20 °C up to +80 °C operating temperature
Polyether Urethane Foam with metallized textile material
Related links
- MTC DCW108NI-N5V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 10.7mm x 9.8 mm
- Wurth Elektronik 303100799 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 10mm x 7 mm
- Wurth Elektronik 309060699 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 6mm x 6 mm
- Wurth Elektronik 302100199 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 10mm x 1 mm
- Wurth Elektronik 30210511599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 10.5mm x 11.5 mm
- Wurth Elektronik 302450299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 45mm x 2 mm
- Wurth Elektronik 302080399 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 8mm x 3 mm
- Wurth Elektronik 302141499 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 14mm x 14 mm
