Wurth Elektronik 302080599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 8mm x 5 mm
- RS Stock No.:
- 748-248
- Mfr. Part No.:
- 302080599
- Manufacturer:
- Wurth Elektronik
Image representative of range
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€11.63
(exc. VAT)
€14.30
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.63 | - |
| 10 - 49 | €10.24 | 11% |
| 50 - 99 | €9.19 | 20% |
| 100 + | €8.23 | 29% |
*price indicative
- RS Stock No.:
- 748-248
- Mfr. Part No.:
- 302080599
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Gasket | |
| Material | Polyurethane Foam | |
| Fixing Method | Adhesive Tape | |
| Thickness | 5mm | |
| Length | 1m | |
| Width | 8mm | |
| Surface Resistivity | 0.08 Ω | |
| Shielding Effectiveness | 80dB | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Gasket | ||
Material Polyurethane Foam | ||
Fixing Method Adhesive Tape | ||
Thickness 5mm | ||
Length 1m | ||
Width 8mm | ||
Surface Resistivity 0.08 Ω | ||
Shielding Effectiveness 80dB | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SK
The Wurth Elektronik Gasket is a halogen-free, self-adhesive conductive EMC gasket designed for designed for high shielding effectiveness, low surface resistance, and environmental sealing in electronic enclosures and displays.
Halogen free
IP54 rated protection
RoHS compliant
-20 °C up to +80 °C operating temperature
Polyether Urethane Foam with metallized textile material
Related links
- Wurth Elektronik Shielding Strip of Polyurethane Foam, Nickel/Copper Layered Metallised Fibre With Tape 1 m x 8mm x 5 mm
- Wurth Elektronik 3030805599 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 8mm x 5.5 mm
- Wurth Elektronik 303080699 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 8mm x 6 mm
- Wurth Elektronik 308080399 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 8mm x 3 mm
- Wurth Elektronik 302080499 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 8mm x 4 mm
- Wurth Elektronik 303080499 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 8mm x 4 mm
- Wurth Elektronik 302081299 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 8mm x 12 mm
- Wurth Elektronik 302080899 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 8mm x 8 mm
