Wurth Elektronik 308080399 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 8mm x 3 mm

Image representative of range

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

€10.30

(exc. VAT)

€12.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€10.30-
10 - 49€9.0612%
50 - 99€8.1420%
100 +€6.9232%

*price indicative

RS Stock No.:
748-254
Mfr. Part No.:
308080399
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Gasket

Material

Polyurethane Foam

Fixing Method

Adhesive Tape

Thickness

3mm

Length

1m

Width

8mm

Surface Resistivity

0.08 Ω

Shielding Effectiveness

80dB

Standards/Approvals

RoHS

The Wurth Elektronik Gasket is a halogen-free, self-adhesive conductive EMC gasket designed for designed for high shielding effectiveness, low surface resistance, and environmental sealing in electronic enclosures and displays.

Halogen free

IP54 rated protection

RoHS compliant

-20 °C up to +80 °C operating temperature

Polyether Urethane Foam with metallized textile material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy