Wurth Elektronik 30303802399 Gasket of Polyurethane Foam With Adhesive Tape 1 m x 3.8mm x 2.3 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.06

(exc. VAT)

€9.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.06
10 - 49€7.10
50 - 99€6.37
100 +€5.42

*price indicative

RS Stock No.:
748-323
Mfr. Part No.:
30303802399
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Polyurethane Foam

Product Type

Gasket

Fixing Method

Adhesive Tape

Thickness

2.3mm

Length

1m

Width

3.8mm

Shielding Effectiveness

80dB

Surface Resistivity

0.08 Ω

Standards/Approvals

RoHS

COO (Country of Origin):
SK
The Wurth Elektronik Gasket is a halogen-free, self-adhesive conductive EMC gasket designed for designed for high shielding effectiveness, low surface resistance, and environmental sealing in electronic enclosures and displays.

Halogen free

IP54 rated protection

RoHS compliant

-20 °C up to +80 °C operating temperature

Polyether Urethane Foam with metallized textile material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy