Aaronia Ag 602/003 Shielding Strip of Nickel-Iron Alloy With Self-Adhesive 1 m x 155mm x 100 μm
- RS Stock No.:
- 201-1736
- Mfr. Part No.:
- 602/003
- Manufacturer:
- Aaronia Ag
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-1736
- Mfr. Part No.:
- 602/003
- Manufacturer:
- Aaronia Ag
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aaronia Ag | |
| Product Type | Shielding Strip | |
| Material | Nickel-Iron Alloy | |
| Fixing Method | Self-Adhesive | |
| Thickness | 100μm | |
| Length | 1m | |
| Width | 155mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Aaronia Ag | ||
Product Type Shielding Strip | ||
Material Nickel-Iron Alloy | ||
Fixing Method Self-Adhesive | ||
Thickness 100μm | ||
Length 1m | ||
Width 155mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Aaronia magnoshield flex magnetic field shielding foil
The Aaronia shielding-foil magno-shield flex offers a magnetic field shielding which is easy to handle even for the novice. Aaronia magnoshield flex is very easy to handle and to install. It is highly flexible, sturdy, frost proof, rot proof and non corrosive.
Aaronia magnoshield flex has been developed especially for also shielding high-frequency magnetic fields caused by local radiation sources such as cables, transformers, generators, traction power, power distribution boxes, high-voltage lines etc. Aaronia magnoshield flex allows shielding electronic circuitry, appliances and their chassis against magnetic interference even in highly sensible areas such as control centres, etc.
High damping at any magnetic field
Even screens static magnetic fields like magnets
Very easy handling even for the amateur
Related links
- Aaronia Ag 601/003 Shielding Strip of Nickel-Iron Alloy With Tape 1 m x 91mm x 100 μm
- UVOX FOF-2009-AC Shielding Strip of Polyurethane Foam Nickel With Self-Adhesive 1 m x
- UVOX FOF-1006-AC Shielding Strip of Copper Layered Metallised Fibre Polyurethane Foam With Self-Adhesive 1 m x
- UVOX FOF-1018-AC Shielding Strip of Nickel Polyurethane Foam With Self-Adhesive 1 m x
- RS PRO First Aid Cabinet 472 mm x 155mm x 140 mm
- RS PRO Rubber Wheel Chock 333 mm x 155mm x 170 mm
- Vikan Green Bottle Brush 155mm x 77 mm
- Vikan White Bottle Brush 155mm x 77 mm
