Aaronia Ag 601/003 Shielding Strip of Nickel-Iron Alloy With Tape 1 m x 91mm x 100 μm

Subtotal (1 unit)*

€151.07

(exc. VAT)

€185.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€151.07

*price indicative

RS Stock No.:
201-1735
Mfr. Part No.:
601/003
Manufacturer:
Aaronia Ag
Find similar products by selecting one or more attributes.
Select all

Brand

Aaronia Ag

Product Type

Shielding Strip

Material

Nickel-Iron Alloy

Fixing Method

Tape

Thickness

100μm

Length

1m

Width

91mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Aaronia shielding-foil magno-shield flex+ offers a magnetic field shielding which is easy to handle even for The novice: aaronia magnoshield flex+ magnetic field shielding foil. aaronia magnoshield flex+ is very easy to handle and to install. it is highly flexible, sturdy, frost proof, rot proof and noncorrosive. aaronia magnoshield flex+ has been developed especially for also shielding high-frequency magnetic fields caused by local radiation sources such as cables, transformers, generators, traction power, power distribution boxes, high-voltage lines etc. aaronia magnoshield flex+ allows shielding electronic circuitry, appliances and Their chassis against magnetic interference even in highly sensible areas such as control centres, etc.

High damping at any magnetic field

Even screens static magnetic fields like magnets

Very easy handling even for the amateur

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy