Wurth Elektronik 38401401 Shielding Strip of Silicone Nickel Graphite 1 m x 1mm x 1 mm
- RS Stock No.:
- 212-0405
- Mfr. Part No.:
- 38401401
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€123.42
(exc. VAT)
€151.81
(inc. VAT)
In Stock
- Plus 190 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 10 | €24.684 | €123.42 |
| 15 + | €22.234 | €111.17 |
*price indicative
- RS Stock No.:
- 212-0405
- Mfr. Part No.:
- 38401401
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Material | Silicone Nickel Graphite | |
| Product Type | Shielding Strip | |
| Thickness | 1mm | |
| Length | 1m | |
| Width | 1mm | |
| Surface Resistivity | 0.05 Ω | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Material Silicone Nickel Graphite | ||
Product Type Shielding Strip | ||
Thickness 1mm | ||
Length 1m | ||
Width 1mm | ||
Surface Resistivity 0.05 Ω | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik EMI Elastomer Gasket comes with conductive filler nickel carbon mixed with silicone as standard. It can be used in displays, metal housings, switching cabinets, EMC chambers.
IP68 protection class
-50°C to +150°C operating temperature
Related links
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 1mm x 1 mm
- TE Connectivity 1201-SNA-0010 Shielding Strip of Silicone, Nickel Plated Aluminium 10 m x 1mm x 1 mm
- TE Connectivity 1201-FNA-0010 Shielding Strip of Nickel Plated Aluminium, Fluorosilicone 10 m x 1mm x 1 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 1mm x 1 mm
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 1mm x 1 mm
- Wurth Elektronik 38401308 Shielding Strip of Silicone Nickel Graphite 1 m x 4.8mm x 7.9 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 1.3mm x 4 mm
- Wurth Elektronik 38401206 Shielding Strip of Silicone Nickel Graphite 1 m x 1.57mm x 6.35 mm
