TE Connectivity 1201-SNA-0010 Shielding Strip of Silicone, Nickel Plated Aluminium 10 m x 1mm x 1 mm

Get a bulk buy discount

Add 50 more to save €344.40

View bulk pricing options

Subtotal (1 box of 10 metres)*

€564.62

(exc. VAT)

€694.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
10 - 40€56.462€564.62-
50 +€49.574€495.74€344.40

*price indicative

RS Stock No.:
286-8536
Mfr. Part No.:
1201-SNA-0010
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Material

Silicone, Nickel Plated Aluminium

Product Type

Shielding Strip

Thickness

1mm

Length

10m

Width

1mm

Standards/Approvals

RoHS, EU ELV

COO (Country of Origin):
GB
The TE Connectivity extruded EMI gasket has silicone binding and nickel plated aluminium filler.

Finished type conductive strip

Operating temperature range -55 to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy