Wurth Elektronik 3851080 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 19.8mm x 6.4 mm

Subtotal (1 box of 50 units)*

€1,162.95

(exc. VAT)

€1,430.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +€23.259€1,162.95

*price indicative

RS Stock No.:
212-0459
Mfr. Part No.:
3851080
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Material

Nickel Plated Copper Beryllium

Product Type

Shielding Strip

Fixing Method

Screw

Thickness

6.4mm

Length

409.79mm

Width

19.8mm

Surface Resistivity

0.05 Ω

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
TW
The Wurth Elektronik Contact Spring Gasket screw hole come with a length of 409.79 mm and it can be used in displays, metal housings, switching cabinets, EMC chambers.

Beryllium copper with nickel plating as standard

-40 °C to +110 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy