Wurth Elektronik 3851080 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 19.8mm x 6.4 mm
- RS Stock No.:
- 212-0460
- Mfr. Part No.:
- 3851080
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
€34.57
(exc. VAT)
€42.52
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €34.57 | - |
| 5 - 9 | €31.81 | 7% |
| 10 - 24 | €29.74 | 13% |
| 25 + | €27.66 | 19% |
*price indicative
- RS Stock No.:
- 212-0460
- Mfr. Part No.:
- 3851080
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Strip | |
| Material | Nickel Plated Copper Beryllium | |
| Fixing Method | Screw | |
| Thickness | 6.4mm | |
| Length | 409.79mm | |
| Width | 19.8mm | |
| Surface Resistivity | 0.05 Ω | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Strip | ||
Material Nickel Plated Copper Beryllium | ||
Fixing Method Screw | ||
Thickness 6.4mm | ||
Length 409.79mm | ||
Width 19.8mm | ||
Surface Resistivity 0.05 Ω | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik Contact Spring Gasket screw hole come with a length of 409.79 mm and it can be used in displays, metal housings, switching cabinets, EMC chambers.
Beryllium copper with nickel plating as standard
-40 °C to +110 °C operating temperature
Related links
- Wurth Elektronik 3851080 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 19.8mm x 6.4 mm
- UVOX FS-064-198-SA-T Shielding Strip of Beryllium Copper Alloy With Self-Adhesive 500 mm x 19.8mm x 6.4 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 27.7mm x 6.4 mm
- Wurth Elektronik 3851050 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 27.7mm x 6.4 mm
- Wurth Elektronik 3851070 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 15.27mm x 18.7 mm
- Wurth Elektronik 3851110 Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 15.2mm x 5.8 mm
- Wurth Elektronik Shielding Strip of Nickel Plated Copper Beryllium With Screw 409.79 mm x 15.2mm x 5.8 mm
- Wurth Elektronik 3851090 Shielding Strip of Nickel Plated Copper Beryllium With Screw 406.4 mm x 9.4mm x 3.6 mm
