Wurth Elektronik 3029040030025 Shielding Strip With Solder 4 mm x 2.5mm x 3 mm
- RS Stock No.:
- 212-0499
- Mfr. Part No.:
- 3029040030025
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€4.56
(exc. VAT)
€5.61
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.456 | €4.56 |
| 100 - 240 | €0.404 | €4.04 |
| 250 - 490 | €0.365 | €3.65 |
| 500 - 990 | €0.353 | €3.53 |
| 1000 + | €0.34 | €3.40 |
*price indicative
- RS Stock No.:
- 212-0499
- Mfr. Part No.:
- 3029040030025
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Strip | |
| Fixing Method | Solder | |
| Thickness | 3mm | |
| Length | 4mm | |
| Width | 2.5mm | |
| Surface Resistivity | 0.1 Ω/sq | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Strip | ||
Fixing Method Solder | ||
Thickness 3mm | ||
Length 4mm | ||
Width 2.5mm | ||
Surface Resistivity 0.1 Ω/sq | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik surface mount solderable gasket having resistance of 0.1 ohm. It has operating temperature of -20 to +90 °C.
RoHS compliant
Halogen free
Related links
- Wurth Elektronik Shielding Strip With Solder 4 mm x 2.5mm x 3 mm
- Wurth Elektronik 3029040030035 Shielding Strip With Solder 4 mm x 3.5mm x 3 mm
- Wurth Elektronik Shielding Strip With Solder 4 mm x 3.5mm x 3 mm
- Wurth Elektronik 3029040030030 Shielding Strip With Solder 4 mm x 3mm x 3 mm
- Wurth Elektronik Shielding Strip With Solder 4 mm x 3mm x 3 mm
- Wurth Elektronik Shielding Strip of Gold Plated Beryllium Copper Alloy With Mounting Screw 7.15 mm x 2.5mm x 6.2 mm
- Wurth Elektronik Shielding Strip of Silicone Nickel Graphite 1 m x 2.5mm x 2.5 mm
- Wurth Elektronik 38401407 Shielding Strip of Silicone Nickel Graphite 1 m x 2.5mm x 2.5 mm
