Wurth Elektronik 3029050030050 Shielding Strip With Solder 5 mm x 5mm x 3 mm
- RS Stock No.:
- 212-0506
- Distrelec Article No.:
- 304-32-643
- Mfr. Part No.:
- 3029050030050
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€6.55
(exc. VAT)
€8.06
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 40 | €0.655 | €6.55 |
| 50 - 90 | €0.584 | €5.84 |
| 100 - 240 | €0.569 | €5.69 |
| 250 - 490 | €0.496 | €4.96 |
| 500 + | €0.487 | €4.87 |
*price indicative
- RS Stock No.:
- 212-0506
- Distrelec Article No.:
- 304-32-643
- Mfr. Part No.:
- 3029050030050
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Shielding Strip | |
| Fixing Method | Solder | |
| Thickness | 3mm | |
| Length | 5mm | |
| Width | 5mm | |
| Surface Resistivity | 0.1 Ω/sq | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Shielding Strip | ||
Fixing Method Solder | ||
Thickness 3mm | ||
Length 5mm | ||
Width 5mm | ||
Surface Resistivity 0.1 Ω/sq | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik surface mount solderable gasket having resistance of 0.1 ohm. It has operating temperature of -20 to +90 °C.
RoHS compliant
Halogen free
Related links
- Wurth Elektronik Shielding Strip With Solder 5 mm x 5mm x 3 mm
- Wurth Elektronik 3029060060050 Shielding Strip With Solder 6 mm x 5mm x 6 mm
- Wurth Elektronik Shielding Strip With Solder 6 mm x 5mm x 6 mm
- Wurth Elektronik 302050399 Gasket of Polyurethane Foam With Adhesive Tape 1000 mm x 5mm x 3 mm
- Wurth Elektronik Shielding Strip of Nickel Polyurethane Foam With Tape 1 m x 5mm x 3
- Wurth Elektronik 3029040030030 Shielding Strip With Solder 4 mm x 3mm x 3 mm
- Wurth Elektronik 3029040030025 Shielding Strip With Solder 4 mm x 2.5mm x 3 mm
- Wurth Elektronik 3029040030035 Shielding Strip With Solder 4 mm x 3.5mm x 3 mm
