Wurth Elektronik Shielding Strip With Solder 8 mm x 10mm x 8 mm

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

€243.50

(exc. VAT)

€299.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 1000€0.487€243.50
1500 +€0.476€238.00

*price indicative

RS Stock No.:
212-0511
Mfr. Part No.:
3029080080100
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Shielding Strip

Fixing Method

Solder

Thickness

8mm

Length

8mm

Width

10mm

Surface Resistivity

0.1 Ω/sq

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
KR
The Wurth Elektronik surface mount solderable gasket having resistance of 0.1 ohm. It has operating temperature of -20 to +90 °C.

RoHS compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy